



CSTNE12M0GH5L000R0 | |
|---|---|
DigiKey Part Number | 490-17947-2-ND - Tape & Reel (TR) 490-17947-1-ND - Cut Tape (CT) 490-17947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE12M0GH5L000R0 |
Description | CERAMIC RES 12.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.11% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE12M0GH5L000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 33 pF |
Series | Impedance 30 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 12 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.11% | Height 0.032" (0.80mm) |
Frequency Tolerance ±0.07% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,55200 Kč | 138,80 Kč |
| 50 | 5,32500 Kč | 266,25 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 250 | 4,82704 Kč | 1 206,76 Kč |
| 500 | 4,62712 Kč | 2 313,56 Kč |
| 1 000 | 4,43562 Kč | 4 435,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23124 Kč | 12 693,72 Kč |
| 6 000 | 4,05618 Kč | 24 337,08 Kč |
| 9 000 | 3,95724 Kč | 35 615,16 Kč |
| 15 000 | 3,83600 Kč | 57 540,00 Kč |
| 21 000 | 3,75822 Kč | 78 922,62 Kč |
| 30 000 | 3,67749 Kč | 110 324,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










