ALT4532M-201-T001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 4 272
Unit Price: 1,13000 Kč
Datasheet
200µH LAN Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200µH LAN Pulse Transformer 1CT:1CT Surface Mount
TDK ALT4532 Series Pulse Transformers | Digi-Key Daily

ALT4532M-201-T001

DigiKey Part Number
445-15085-2-ND - Tape & Reel (TR)
445-15085-1-ND - Cut Tape (CT)
445-15085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT4532M-201-T001
Description
XFRMR LAN 1CT:1CT 200UH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200µH LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ALT4532M-201-T001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
200µH
Manufacturer
TDK
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.114" (2.90mm)
Transformer Type
LAN
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALT4532-201-T001TDK4 272445-8639-1-ND1,13000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1025,38700 Kč253,87 Kč
2524,40800 Kč610,20 Kč
5023,67740 Kč1 183,87 Kč
10022,96340 Kč2 296,34 Kč
25022,04708 Kč5 511,77 Kč
50021,37302 Kč10 686,51 Kč
1 00020,71642 Kč20 716,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,80928 Kč37 618,56 Kč
4 00018,22532 Kč72 901,28 Kč
6 00017,89089 Kč107 345,34 Kč
10 00017,47691 Kč174 769,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč