
ALC2012-900-2P-T00 | |
|---|---|
DigiKey Part Number | 445-ALC2012-900-2P-T00TR-ND - Tape & Reel (TR) 445-ALC2012-900-2P-T00CT-ND - Cut Tape (CT) 445-ALC2012-900-2P-T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALC2012-900-2P-T00 |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ALC2012-900-2P-T00 Models |
Category | Current Rating (Max) 400mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 190mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,79560 Kč | 144,89 Kč |
| 50 | 5,46360 Kč | 273,18 Kč |
| 100 | 5,15290 Kč | 515,29 Kč |
| 250 | 4,76656 Kč | 1 191,64 Kč |
| 500 | 4,49400 Kč | 2 247,00 Kč |
| 1 000 | 4,23719 Kč | 4 237,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,95645 Kč | 7 912,90 Kč |
| 4 000 | 3,73072 Kč | 14 922,88 Kč |
| 6 000 | 3,60483 Kč | 21 628,98 Kč |
| 10 000 | 3,45241 Kč | 34 524,10 Kč |
| 14 000 | 3,35563 Kč | 46 978,82 Kč |
| 20 000 | 3,25611 Kč | 65 122,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











