Slide Switch DP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Surface Mount
JS203011JCQN
JS203011JCQN

JS203011JCQN

DigiKey Part Number
CKN10725TR-ND - Tape & Reel (TR)
CKN10725CT-ND - Cut Tape (CT)
CKN10725DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS203011JCQN
Description
SWITCH SLIDE DP3T 300MA 6V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JS203011JCQN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
C&K
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
DP3T
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (DC)
Electrical Life
5,000 Cycles
Voltage Rating - DC
6 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,29700 Kč192,97 Kč
2517,94920 Kč448,73 Kč
10015,99840 Kč1 599,84 Kč
25014,82208 Kč3 705,52 Kč
50014,00608 Kč7 003,04 Kč
1 00013,26003 Kč13 260,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40012,41953 Kč29 806,87 Kč
4 80011,83386 Kč56 802,53 Kč
7 20011,52289 Kč82 964,81 Kč
12 00011,16271 Kč133 952,52 Kč
16 80010,94400 Kč183 859,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč