



CL-SB-23A-01T | |
|---|---|
DigiKey Part Number | 563-1350-2-ND - Tape & Reel (TR) 563-1350-1-ND - Cut Tape (CT) 563-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-23A-01T |
Description | SWITCH SLIDE DP3T 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-23A-01T Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit DP3T | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 160/260gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 24,46400 Kč | 244,64 Kč |
| 25 | 22,72400 Kč | 568,10 Kč |
| 100 | 20,24650 Kč | 2 024,65 Kč |
| 250 | 18,76328 Kč | 4 690,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,74052 Kč | 8 870,26 Kč |
| 1 000 | 16,80891 Kč | 16 808,91 Kč |
| 1 500 | 16,30650 Kč | 24 459,75 Kč |
| 2 500 | 15,71837 Kč | 39 295,93 Kč |
| 3 500 | 15,35763 Kč | 53 751,71 Kč |
| 5 000 | 14,99786 Kč | 74 989,30 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |




