


5.0SMDJ36CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ36CA-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ36CA-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ36CA-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ36CA-AT/13 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 12,58800 Kč | 125,88 Kč |
| 100 | 8,90420 Kč | 890,42 Kč |
| 500 | 7,66220 Kč | 3 831,10 Kč |
| 1 000 | 7,31256 Kč | 7 312,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,44130 Kč | 19 323,90 Kč |
| 6 000 | 6,39920 Kč | 38 395,20 Kč |
| 9 000 | 6,21321 Kč | 55 918,89 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |

