


5.0SMDJ36CA-AT/7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ36CA-AT/7TR-ND - Tape & Reel (TR) 13-5.0SMDJ36CA-AT/7CT-ND - Cut Tape (CT) 13-5.0SMDJ36CA-AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ36CA-AT/7 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 86.1A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 11,13700 Kč | 111,37 Kč |
| 25 | 9,99400 Kč | 249,85 Kč |
| 100 | 8,74890 Kč | 874,89 Kč |
| 250 | 8,15284 Kč | 2 038,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,33826 Kč | 4 669,13 Kč |
| 1 000 | 8,48423 Kč | 8 484,23 Kč |
| 1 500 | 8,04897 Kč | 12 073,46 Kč |
| 2 500 | 7,55970 Kč | 18 899,25 Kč |
| 3 500 | 7,26993 Kč | 25 444,75 Kč |
| 5 000 | 6,98822 Kč | 34 941,10 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |


