Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25629RYKR

DigiKey Part Number
296-BQ25629RYKRTR-ND - Tape & Reel (TR)
296-BQ25629RYKRCT-ND - Cut Tape (CT)
296-BQ25629RYKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25629RYKR
Description
IC CONTROLLED, 18-V MAX INPUT, 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25629RYKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.8V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
18V
Part Status
Active
Interface
I2C
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
-40°C ~ 85°C (TA)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
18-PowerWFQFN
Programmable Features
Current, Timer, Voltage
Supplier Device Package
18-WQFN-HR (3x2.5)
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ25628RYKRTexas Instruments2 340296-BQ25628RYKRCT-ND74,04000 KčParametric Equivalent
In-Stock: 1 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,63000 Kč83,63 Kč
1063,19200 Kč631,92 Kč
2558,07000 Kč1 451,75 Kč
10052,44120 Kč5 244,12 Kč
25049,75620 Kč12 439,05 Kč
50049,45882 Kč24 729,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,56219 Kč118 686,57 Kč
Manufacturers Standard Package
Unit Price without VAT:83,63000 Kč
Unit Price with VAT:101,19230 Kč