Amplifier IC 1-Channel (Mono) Class D 36-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2572YCGR

DigiKey Part Number
296-TAS2572YCGRTR-ND - Tape & Reel (TR)
296-TAS2572YCGRCT-ND - Cut Tape (CT)
296-TAS2572YCGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2572YCGR
Description
6.6W DIGITAL-INPUT SMART AMPLIFI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 36-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TAS2572YCGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 13.2V
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Supplier Device Package
36-DSBGA
Type
Class D
Package / Case
36-BGA, DSBGA
Output Type
1-Channel (Mono)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1036,32700 Kč363,27 Kč
2533,15160 Kč828,79 Kč
10029,66180 Kč2 966,18 Kč
25027,99536 Kč6 998,84 Kč
50027,17940 Kč13 589,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,53350 Kč73 600,50 Kč
6 00024,04376 Kč144 262,56 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč