
SPV01R9LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPV01R9LM4H-1TR-ND - Tape & Reel (TR) 6017-SPV01R9LM4H-1CT-ND - Cut Tape (CT) 6017-SPV01R9LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPV01R9LM4H-1 |
Description | SPV01R9LM4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 15 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 1.98 V Omnidirectional (-37dB) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 62.7dB |
Manufacturer Syntiant | Voltage - Rated 1.8 V |
Series | Voltage Range 1.62 V ~ 1.98 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 650 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Direction Omnidirectional | Height (Max) 0.035" (0.90mm) |
Frequency Range 20 Hz ~ 15 kHz | Shape Rectangular |
Sensitivity -37dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 22,56880 Kč | 564,22 Kč |
| 50 | 21,02740 Kč | 1 051,37 Kč |
| 100 | 19,60580 Kč | 1 960,58 Kč |
| 250 | 17,89700 Kč | 4 474,25 Kč |
| 500 | 17,63748 Kč | 8 818,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 900 | 14,40989 Kč | 85 018,35 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |






