
UCLAMP5031ZATFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP5031ZATFTTR-ND - Tape & Reel (TR) 600-UCLAMP5031ZATFTCT-ND - Cut Tape (CT) 600-UCLAMP5031ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP5031ZATFT |
Description | TVS DIODE 5VWM 11VC SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Category | Current - Peak Pulse (10/1000µs) 7.5A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 13pF @ 1MHz |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 9,21390 Kč | 921,39 Kč |
| 500 | 7,10068 Kč | 3 550,34 Kč |
| 1 000 | 6,41972 Kč | 6 419,72 Kč |
| 2 000 | 5,84658 Kč | 11 693,16 Kč |
| 5 000 | 5,22594 Kč | 26 129,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,64708 Kč | 69 706,20 Kč |
| 30 000 | 4,35586 Kč | 130 675,80 Kč |
| 45 000 | 4,20760 Kč | 189 342,00 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |








