
UCLAMP3341ZATFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP3341ZATFTTR-ND - Tape & Reel (TR) 600-UCLAMP3341ZATFTCT-ND - Cut Tape (CT) 600-UCLAMP3341ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3341ZATFT |
Description | TVS DIODE 3.3VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 9.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 3.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,21270 Kč | 321,27 Kč |
| 500 | 2,38580 Kč | 1 192,90 Kč |
| 1 000 | 2,11807 Kč | 2 118,07 Kč |
| 2 000 | 1,89245 Kč | 3 784,90 Kč |
| 5 000 | 1,64767 Kč | 8 238,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,41899 Kč | 21 284,85 Kč |
| 30 000 | 1,30381 Kč | 39 114,30 Kč |
| 45 000 | 1,24512 Kč | 56 030,40 Kč |
| 75 000 | 1,17917 Kč | 88 437,75 Kč |
| 105 000 | 1,14013 Kč | 119 713,65 Kč |
| 150 000 | 1,10219 Kč | 165 328,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



