- Microcontroller IC 223-VFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32N655L0H3Q

DigiKey Part Number
497-STM32N655L0H3Q-ND
Manufacturer
Manufacturer Product Number
STM32N655L0H3Q
Description
HIGH PERFORMANCE ARM CORTEX-M55
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 223-VFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32N655L0H3Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Supplier Device Package
223-VFBGA (10x10)
Packaging
Tray
Package / Case
223-VFBGA
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1365,37000 Kč365,37 Kč
10289,85600 Kč2 898,56 Kč
25271,00000 Kč6 775,00 Kč
100250,29200 Kč25 029,20 Kč
250240,41872 Kč60 104,68 Kč
500234,46702 Kč117 233,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:365,37000 Kč
Unit Price with VAT:442,09770 Kč