Overvoltage/Surge Protection IC 28V Internal Switch 12-WLCSP (1.67x1.27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX20P0407UKZ

DigiKey Part Number
568-15315-2-ND - Tape & Reel (TR)
568-15315-1-ND - Cut Tape (CT)
568-15315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX20P0407UKZ
Description
USB TYPE-C CC1/2 SBU1/2 PROT IC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Type-C VBUS Short and ESD protection IC, 160mOhm
Datasheet
 Datasheet
EDA/CAD Models
NX20P0407UKZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
4
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
12-UFBGA, WLCSP
Part Status
Active
Supplier Device Package
12-WLCSP (1.67x1.27)
Voltage - Clamping
28V
Base Product Number
Technology
Internal Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1037,01900 Kč370,19 Kč
10025,34250 Kč2 534,25 Kč
50020,34244 Kč10 171,22 Kč
1 00018,73547 Kč18 735,47 Kč
2 00018,70114 Kč37 402,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00017,11211 Kč256 681,65 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč