
NX20P0408UKZ | |
|---|---|
DigiKey Part Number | 568-15317-2-ND - Tape & Reel (TR) 568-15317-1-ND - Cut Tape (CT) 568-15317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX20P0408UKZ |
Description | IC USB TVS D+/- PROTECTION WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 28V Internal Switch 12-WLCSP (1.67x1.27) |
Datasheet | Datasheet |
EDA/CAD Models | NX20P0408UKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 28V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.67x1.27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 37,01900 Kč | 370,19 Kč |
| 100 | 25,34250 Kč | 2 534,25 Kč |
| 500 | 20,34244 Kč | 10 171,22 Kč |
| 1 000 | 18,73547 Kč | 18 735,47 Kč |
| 2 000 | 18,70114 Kč | 37 402,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,11211 Kč | 68 448,44 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |



