
USB2534D-I/UDX | |
|---|---|
DigiKey Part Number | 150-USB2534D-I/UDX-ND |
Manufacturer | |
Manufacturer Product Number | USB2534D-I/UDX |
Description | USB 2.0 HI-SPEED FOUR PORT HUB C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB, GPIO, I2C, SMBus Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2534D-I/UDX Models |
Category | Interface USB, GPIO, I2C, SMBus |
Manufacturer Microchip Technology | Standards USB 2.0 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 36-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 36-SQFN (6x6) |
Function Hub Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 25 | 117,16880 Kč | 2 929,22 Kč |
| 100 | 113,12670 Kč | 11 312,67 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |




