Power Switch/Driver 1:1 N-Channel 8A 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1327DI-01

DigiKey Part Number
785-1918-2-ND - Tape & Reel (TR)
785-1918-1-ND - Cut Tape (CT)
785-1918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1327DI-01
Description
IC PWR SWITCH N-CHAN 1:1 12DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8A 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AOZ1327DI-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 22V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
8A
Rds On (Typ)
20mOhm
Input Type
Non-Inverting
Features
Auto Restart, Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1034,18500 Kč341,85 Kč
2531,17800 Kč779,45 Kč
10027,86010 Kč2 786,01 Kč
25026,28024 Kč6 570,06 Kč
50025,44454 Kč12 722,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00023,21589 Kč116 079,45 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč