
2132271410 | |
|---|---|
DigiKey Part Number | 900-2132271410TR-ND - Tape & Reel (TR) 900-2132271410CT-ND - Cut Tape (CT) 900-2132271410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132271410 |
Description | CLIK-MATE1.5 DRVT SMT AU0.1 ETP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132271410 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 58,24800 Kč | 582,48 Kč |
| 100 | 49,49440 Kč | 4 949,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 45,40047 Kč | 20 430,21 Kč |
| 900 | 43,23418 Kč | 38 910,76 Kč |
| 1 350 | 42,01591 Kč | 56 721,48 Kč |
| 2 250 | 40,52987 Kč | 91 192,21 Kč |
| 3 150 | 39,57983 Kč | 124 676,46 Kč |
| 4 500 | 38,59740 Kč | 173 688,30 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |










