
2132271010 | |
|---|---|
DigiKey Part Number | 900-2132271010TR-ND - Tape & Reel (TR) 900-2132271010CT-ND - Cut Tape (CT) 900-2132271010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132271010 |
Description | CLIK-MATE1.5 DRVT SMT AU0.1 ETP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132271010 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 48,40000 Kč | 484,00 Kč |
| 100 | 41,13510 Kč | 4 113,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 37,73247 Kč | 16 979,61 Kč |
| 900 | 35,93201 Kč | 32 338,81 Kč |
| 1 350 | 34,91921 Kč | 47 140,93 Kč |
| 2 250 | 33,68396 Kč | 75 788,91 Kč |
| 3 150 | 32,89433 Kč | 103 617,14 Kč |
| 4 500 | 32,07790 Kč | 144 350,55 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |





