



5013311507 | |
|---|---|
DigiKey Part Number | 23-5013311507TR-ND - Tape & Reel (TR) 23-5013311507CT-ND - Cut Tape (CT) 23-5013311507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013311507 |
Description | CONN HEADER SMD 15POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013311507 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 100 | 19,58480 Kč | 1 958,48 Kč |
| 500 | 17,47958 Kč | 8 739,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 17,48007 Kč | 19 228,08 Kč |
| 2 200 | 16,64597 Kč | 36 621,13 Kč |
| 3 300 | 16,17667 Kč | 53 383,01 Kč |
| 5 500 | 15,60438 Kč | 85 824,09 Kč |
| 7 700 | 15,23871 Kč | 117 338,07 Kč |
| 11 000 | 14,86038 Kč | 163 464,18 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |












