Power Switch/Driver 1:1 N-Channel 5.5A 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ13984DI-02

DigiKey Part Number
785-AOZ13984DI-02TR-ND - Tape & Reel (TR)
785-AOZ13984DI-02CT-ND - Cut Tape (CT)
785-AOZ13984DI-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ13984DI-02
Description
23V USB IDEAL DIODE SWITCH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.5A 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AOZ13984DI-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 22V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5.5A
Rds On (Typ)
33mOhm
Input Type
Non-Inverting
Features
Auto Restart, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1032,58900 Kč325,89 Kč
2529,69960 Kč742,49 Kč
10026,52260 Kč2 652,26 Kč
25025,00608 Kč6 251,52 Kč
50024,15946 Kč12 079,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,06659 Kč110 332,95 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč