
MCP131T-300E/LB | |
|---|---|
DigiKey Part Number | MCP131T-300E/LBTR-ND - Tape & Reel (TR) MCP131T-300E/LBCT-ND - Cut Tape (CT) MCP131T-300E/LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP131T-300E/LB |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP131T-300E/LB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 80ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP121T-300E/LB | Microchip Technology | 3 738 | MCP121T-300E/LBCT-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 25 | 12,59880 Kč | 314,97 Kč |
| 100 | 11,33890 Kč | 1 133,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,33899 Kč | 34 016,97 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |










