

0805L400SLWR | |
|---|---|
DigiKey Part Number | 18-0805L400SLWRTR-ND - Tape & Reel (TR) 18-0805L400SLWRCT-ND - Cut Tape (CT) 18-0805L400SLWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L400SLWR |
Description | PTC RESET FUSE 4.0A 6V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,91000 Kč | 47,91 Kč |
| 5 | 39,66000 Kč | 198,30 Kč |
| 10 | 36,57700 Kč | 365,77 Kč |
| 50 | 30,35340 Kč | 1 517,67 Kč |
| 100 | 28,00180 Kč | 2 800,18 Kč |
| 250 | 25,16096 Kč | 6 290,24 Kč |
| 500 | 23,19504 Kč | 11 597,52 Kč |
| 1 000 | 21,95836 Kč | 21 958,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,93984 Kč | 53 819,52 Kč |
| Unit Price without VAT: | 47,91000 Kč |
|---|---|
| Unit Price with VAT: | 57,97110 Kč |











