
MIC23050-SYML-TR | |
|---|---|
DigiKey Part Number | 576-3351-2-ND - Tape & Reel (TR) 576-3351-1-ND - Cut Tape (CT) 576-3351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23050-SYML-TR |
Description | IC REG BUCK 3.3V 600MA 8MLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23050-SYML-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-MLF® (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 100 | 8,67430 Kč | 867,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,97924 Kč | 39 896,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











