
SQW-110-01-L-D-VS-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13357TR-ND - Tape & Reel (TR) SAM13357CT-ND - Cut Tape (CT) SAM13357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQW-110-01-L-D-VS-A-K-TR |
Description | CONN RCPT 20POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQW-110-01-L-D-VS-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.300" (7.62mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 100 | 64,75780 Kč | 6 475,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 53,54490 Kč | 16 063,47 Kč |
| 600 | 47,50798 Kč | 28 504,79 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |











