
X-NUCLEO-SRC1M1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-SRC1M1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-SRC1M1 |
Description | NUCLEO TCPP02-M18 USB TYPE-C PD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TCPP02-M18 USB Type-C® Power Delivery (PD) Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function USB Type-C® Power Delivery (PD) |
Manufacturer STMicroelectronics | Utilized IC / Part TCPP02-M18 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment STM32Cube |
Platform Nucleo | Interconnect System Arduino R3 Shield |
Type Power Management |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,59000 Kč | 555,59 Kč |
| Unit Price without VAT: | 555,59000 Kč |
|---|---|
| Unit Price with VAT: | 672,26390 Kč |







