
LT8609SEV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8609SEV#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609SEV#TRPBFCT-ND - Cut Tape (CT) 505-LT8609SEV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609SEV#TRPBF |
Description | IC REG BUCK ADJ 2A 16LQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 2A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609SEV#TRPBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-LQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 10 | 143,25600 Kč | 1 432,56 Kč |
| 25 | 132,92480 Kč | 3 323,12 Kč |
| 100 | 121,57510 Kč | 12 157,51 Kč |
| 250 | 119,01984 Kč | 29 754,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 107,38897 Kč | 268 472,42 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |










