
VJ0805A101KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A101KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A101KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A101KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101KXACW1BC |
Description | CAP CER 100PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 50 | 1,43200 Kč | 71,60 Kč |
| 100 | 1,25150 Kč | 125,15 Kč |
| 500 | 0,94450 Kč | 472,25 Kč |
| 1 000 | 0,84979 Kč | 849,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70858 Kč | 2 834,32 Kč |
| 8 000 | 0,65614 Kč | 5 249,12 Kč |
| 12 000 | 0,62991 Kč | 7 558,92 Kč |
| 20 000 | 0,60084 Kč | 12 016,80 Kč |
| 28 000 | 0,58385 Kč | 16 347,80 Kč |
| 40 000 | 0,56751 Kč | 22 700,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



