Parametric Equivalent




LT1676CN8#PBF | |
|---|---|
DigiKey Part Number | LT1676CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1676CN8#PBF |
Description | IC REG BUCK ADJ 550MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1676CN8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 51V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 7.4V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1676IN8#PBF | Analog Devices Inc. | 0 | 505-LT1676IN8#PBF-ND | 157,41310 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,89000 Kč | 206,89 Kč |
| 10 | 161,15000 Kč | 1 611,50 Kč |
| 50 | 142,86020 Kč | 7 143,01 Kč |
| 100 | 137,19580 Kč | 13 719,58 Kč |
| 250 | 131,21364 Kč | 32 803,41 Kč |
| 500 | 127,60854 Kč | 63 804,27 Kč |
| 1 000 | 124,64164 Kč | 124 641,64 Kč |
| Unit Price without VAT: | 206,89000 Kč |
|---|---|
| Unit Price with VAT: | 250,33690 Kč |











