47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218497703E3

DigiKey Part Number
BC5009TR-ND - Tape & Reel (TR)
BC5009CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL218497703E3
Description
CAP ALUM POLY 47UF 20% 80V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-55°C ~ 105°C
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.500" (12.70mm)
Capacitance
47 µF
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
80 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
40mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1163,51000 Kč163,51 Kč
10115,12200 Kč1 151,22 Kč
5095,13440 Kč4 756,72 Kč
10088,84440 Kč8 884,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40077,82283 Kč31 129,13 Kč
80074,28625 Kč59 429,00 Kč
1 20072,50241 Kč87 002,89 Kč
2 00070,92560 Kč141 851,20 Kč
Manufacturers Standard Package
Unit Price without VAT:163,51000 Kč
Unit Price with VAT:197,84710 Kč