


LT1776IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1776IS8#TRPBFTR-ND - Tape & Reel (TR) LT1776IS8#TRPBFCT-ND - Cut Tape (CT) LT1776IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1776IS8#TRPBF |
Description | IC REG BUCK ADJ 550MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1776IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 183,94200 Kč | 1 839,42 Kč |
| 25 | 171,20080 Kč | 4 280,02 Kč |
| 100 | 160,31340 Kč | 16 031,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 139,71364 Kč | 349 284,10 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |












