
EVP-AA402W | |
|---|---|
DigiKey Part Number | P13349STR-ND - Tape & Reel (TR) P13349SCT-ND - Cut Tape (CT) P13349SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AA402W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AA402W Models |
Category | Actuator Height off PCB, Vertical 1.70mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 240gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 25 | 13,99320 Kč | 349,83 Kč |
| 100 | 12,48120 Kč | 1 248,12 Kč |
| 250 | 11,56148 Kč | 2 890,37 Kč |
| 500 | 10,92022 Kč | 5 460,11 Kč |
| 1 000 | 10,33081 Kč | 10 330,81 Kč |
| 2 500 | 9,63456 Kč | 24 086,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,26180 Kč | 46 309,00 Kč |
| 10 000 | 8,84648 Kč | 88 464,80 Kč |
| 15 000 | 8,62693 Kč | 129 403,95 Kč |
| 25 000 | 8,37357 Kč | 209 339,25 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











