
MCP1501-20E/SN | |
|---|---|
DigiKey Part Number | MCP1501-20E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP1501-20E/SN |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP1501-20E/SN Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Microchip Technology | Voltage - Input 2.25V ~ 5.5V |
Packaging Tube | Current - Supply 550µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 25 | 13,64880 Kč | 341,22 Kč |
| 100 | 12,38880 Kč | 1 238,88 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |







