RFID Reader IC 13.56MHz ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC SPI 2.7V ~ 5.5V 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R100-CMET

DigiKey Part Number
497-ST25R100-CMETTR-ND - Tape & Reel (TR)
497-ST25R100-CMETCT-ND - Cut Tape (CT)
497-ST25R100-CMETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25R100-CMET
Description
IC RFID READER 13.56MHZ 24-UFQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC SPI 2.7V ~ 5.5V 24-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25R100-CMET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Reader
Package / Case
24-UFQFN Exposed Pad
Frequency
13.56MHz
Supplier Device Package
24-UFQFPN (4x4)
Standards
ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 022
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1061,65000 Kč616,50 Kč
2558,26520 Kč1 456,63 Kč
10053,60370 Kč5 360,37 Kč
25050,80760 Kč12 701,90 Kč
50048,83168 Kč24 415,84 Kč
1 00046,96938 Kč46 969,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00043,05119 Kč215 255,95 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč