
X-NUCLEO-NFC09A1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-NFC09A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-NFC09A1 |
Description | NFC CARD READER EXPANSION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ST25R100 Near Field Communication (NFC) Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Wireless (RF/RFID) | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | ST25R100 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,84000 Kč | 707,84 Kč |
| Unit Price without VAT: | 707,84000 Kč |
|---|---|
| Unit Price with VAT: | 856,48640 Kč |



