RFID Reader IC 27.12MHz ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC SPI 2.7V ~ 5.5V 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R200-BMET

DigiKey Part Number
497-ST25R200-BMETTR-ND - Tape & Reel (TR)
497-ST25R200-BMETCT-ND - Cut Tape (CT)
497-ST25R200-BMETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25R200-BMET
Description
IC RFID READER 27.12MHZ 24-UFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader IC 27.12MHz ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC SPI 2.7V ~ 5.5V 24-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25R200-BMET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Reader
Package / Case
24-UFQFN Exposed Pad
Frequency
27.12MHz
Supplier Device Package
24-UFQFPN (4x4)
Standards
ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
1060,36900 Kč603,69 Kč
2555,44320 Kč1 386,08 Kč
10050,01720 Kč5 001,72 Kč
25047,43112 Kč11 857,78 Kč
50046,57776 Kč23 288,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00042,41823 Kč212 091,15 Kč
Manufacturers Standard Package
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč