27.12 MHz Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz Crystal 10pF 60 Ohms 4-SMD, No Lead
NX2016SA Series

CS06346-27.12M

DigiKey Part Number
644-CS06346-27.12MTR-ND - Tape & Reel (TR)
644-CS06346-27.12MCT-ND - Cut Tape (CT)
644-CS06346-27.12MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS06346-27.12M
Description
CRYSTAL 27.1200MHZ 10PF SMD
Customer Reference
Detailed Description
27.12 MHz Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Fundamental
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
27.12 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Load Capacitance
10pF
Height - Seated (Max)
0.020" (0.50mm)
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 072
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
109,48900 Kč94,89 Kč
258,98440 Kč224,61 Kč
508,60920 Kč430,46 Kč
1008,25460 Kč825,46 Kč
2507,80580 Kč1 951,45 Kč
5007,48254 Kč3 741,27 Kč
1 0007,17304 Kč7 173,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,70859 Kč20 125,77 Kč
6 0006,43125 Kč38 587,50 Kč
9 0006,27442 Kč56 469,78 Kč
15 0006,08238 Kč91 235,70 Kč
21 0005,95918 Kč125 142,78 Kč
30 0005,83138 Kč174 941,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč