
MCP79401-I/SN | |
|---|---|
DigiKey Part Number | MCP79401-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP79401-I/SN |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP79401-I/SN Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 1.3V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 1.2µA (Typ) @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, SRAM, Unique ID | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 64B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 19,10820 Kč | 1 910,82 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |







