
DTC043ZMT2L | |
|---|---|
DigiKey Part Number | DTC043ZMT2LTR-ND - Tape & Reel (TR) DTC043ZMT2LCT-ND - Cut Tape (CT) DTC043ZMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC043ZMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC043ZMT2L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Series | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,11870 Kč | 211,87 Kč |
| 500 | 1,55470 Kč | 777,35 Kč |
| 1 000 | 1,37180 Kč | 1 371,80 Kč |
| 2 000 | 1,21747 Kč | 2 434,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,97782 Kč | 7 822,56 Kč |
| 16 000 | 0,88554 Kč | 14 168,64 Kč |
| 24 000 | 0,83848 Kč | 20 123,52 Kč |
| 40 000 | 0,78558 Kč | 31 423,20 Kč |
| 56 000 | 0,75425 Kč | 42 238,00 Kč |
| 80 000 | 0,72379 Kč | 57 903,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











