



NRL3104J3950B1F | |
|---|---|
DigiKey Part Number | 283-NRL3104J3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRL3104J3950B1F |
Description | NTC 10K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±5% |
Manufacturer Eaton - Electronics Division | B Value Tolerance ±1% |
Series | B25/50 3950K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 9,11400 Kč | 45,57 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 50 | 7,62220 Kč | 381,11 Kč |
| 400 | 6,61228 Kč | 2 644,91 Kč |
| 800 | 6,33169 Kč | 5 065,35 Kč |
| 1 200 | 6,17866 Kč | 7 414,39 Kč |
| 5 200 | 5,68610 Kč | 29 567,72 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






