
BAV199Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAV199Q-13-FTR-ND - Tape & Reel (TR) 31-BAV199Q-13-FCT-ND - Cut Tape (CT) 31-BAV199Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199Q-13-F |
Description | DIODE ARRAY GP 85V 140MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 140mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199-AQ | Diotec Semiconductor | 35 | 4878-BAV199-AQCT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,10900 Kč | 41,09 Kč |
| 100 | 2,55900 Kč | 255,90 Kč |
| 500 | 1,88826 Kč | 944,13 Kč |
| 1 000 | 1,67073 Kč | 1 670,73 Kč |
| 2 000 | 1,48710 Kč | 2 974,20 Kč |
| 5 000 | 1,28799 Kč | 6 439,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,16468 Kč | 11 646,80 Kč |
| 20 000 | 1,06089 Kč | 21 217,80 Kč |
| 30 000 | 1,00798 Kč | 30 239,40 Kč |
| 50 000 | 0,94852 Kč | 47 426,00 Kč |
| 70 000 | 0,91331 Kč | 63 931,70 Kč |
| 100 000 | 0,87908 Kč | 87 908,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |





