
SQD25N06-22L_GE3 | |
|---|---|
DigiKey Part Number | SQD25N06-22L_GE3TR-ND - Tape & Reel (TR) SQD25N06-22L_GE3CT-ND - Cut Tape (CT) SQD25N06-22L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD25N06-22L_GE3 |
Description | MOSFET N-CH 60V 25A TO252 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 62W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1975 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 100 | 21,88830 Kč | 2 188,83 Kč |
| 500 | 17,47076 Kč | 8 735,38 Kč |
| 1 000 | 16,05045 Kč | 16 050,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,85619 Kč | 29 712,38 Kč |
| 4 000 | 13,85217 Kč | 55 408,68 Kč |
| 6 000 | 13,34091 Kč | 80 045,46 Kč |
| 10 000 | 12,86390 Kč | 128 639,00 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |










