
STD120N4LF6 | |
|---|---|
DigiKey Part Number | 497-11097-2-ND - Tape & Reel (TR) 497-11097-1-ND - Cut Tape (CT) 497-11097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD120N4LF6 |
Description | MOSFET N-CH 40V 80A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD120N4LF6 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 100 | 27,24490 Kč | 2 724,49 Kč |
| 500 | 21,94458 Kč | 10 972,29 Kč |
| 1 000 | 20,70907 Kč | 20 709,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,39778 Kč | 45 994,45 Kč |
| 5 000 | 17,25956 Kč | 86 297,80 Kč |
| 7 500 | 16,91912 Kč | 126 893,40 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |






