
IRLR3410TRLPBF | |
|---|---|
DigiKey Part Number | IRLR3410TRLPBFTR-ND - Tape & Reel (TR) IRLR3410TRLPBFCT-ND - Cut Tape (CT) IRLR3410TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR3410TRLPBF |
Description | MOSFET N-CH 100V 17A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,30800 Kč | 233,08 Kč |
| 100 | 15,46500 Kč | 1 546,50 Kč |
| 500 | 12,09274 Kč | 6 046,37 Kč |
| 1 000 | 11,00757 Kč | 11 007,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,62919 Kč | 28 887,57 Kč |
| 6 000 | 8,93545 Kč | 53 612,70 Kč |
| 9 000 | 8,58214 Kč | 77 239,26 Kč |
| 15 000 | 8,18522 Kč | 122 778,30 Kč |
| 21 000 | 7,95021 Kč | 166 954,41 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |





