Direct
Direct
Similar
Similar
Similar




1210L005WR | |
|---|---|
DigiKey Part Number | F2999TR-ND - Tape & Reel (TR) F2999CT-ND - Cut Tape (CT) F2999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L005WR |
Description | PTC RESET FUSE 30V 50MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L005WR Models |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 50 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 150 mA | Approval Agency cURus, TUV |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICROSMD005F-2 | Littelfuse Inc. | 112 578 | MICROSMD005F-2CT-ND | 5,71000 Kč | Direct |
| MF-USMF005-2 | Bourns Inc. | 74 589 | MF-USMF005-2CT-ND | 3,93000 Kč | Direct |
| ERFSM005602RZ | Excel Cell Electronic Co., Ltd. | 2 500 | 5916-ERFSM005602RZCT-ND | 1,78000 Kč | Similar |
| PFUF.010.2 | SCHURTER Inc. | 2 753 | 486-3558-1-ND | 9,07000 Kč | Similar |
| PPTC1210E3005V30 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-PPTC1210E3005V30CT-ND | 4,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,63200 Kč | 58,16 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 50 | 8,89480 Kč | 444,74 Kč |
| 100 | 8,20600 Kč | 820,60 Kč |
| 250 | 7,37784 Kč | 1 844,46 Kč |
| 500 | 6,80504 Kč | 3 402,52 Kč |
| 1 000 | 6,27462 Kč | 6 274,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,72518 Kč | 14 175,54 Kč |
| 6 000 | 4,40696 Kč | 26 441,76 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |














