


MF-USMF005-2 | |
|---|---|
DigiKey Part Number | MF-USMF005-2TR-ND - Tape & Reel (TR) MF-USMF005-2CT-ND - Cut Tape (CT) MF-USMF005-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USMF005-2 |
Description | PTC RESET FUSE 30V 50MA 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USMF005-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 2.8 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 5 | 6,93000 Kč | 34,65 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 50 | 5,28720 Kč | 264,36 Kč |
| 100 | 4,87780 Kč | 487,78 Kč |
| 250 | 4,38608 Kč | 1 096,52 Kč |
| 500 | 4,04590 Kč | 2 022,95 Kč |
| 1 000 | 3,73134 Kč | 3 731,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,27961 Kč | 9 838,83 Kč |
| 6 000 | 3,02126 Kč | 18 127,56 Kč |
| 9 000 | 2,87892 Kč | 25 910,28 Kč |
| 15 000 | 2,70820 Kč | 40 623,00 Kč |
| 21 000 | 2,62475 Kč | 55 119,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










