


V26MLA1210NH | |
|---|---|
DigiKey Part Number | F3823TR-ND - Tape & Reel (TR) F3823CT-ND - Cut Tape (CT) F3823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA1210NH |
Description | VARISTOR 34V 300A 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 300 A |
Series | Energy 1.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1480 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 34 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,10760 Kč | 502,69 Kč |
| 100 | 17,82520 Kč | 1 782,52 Kč |
| 250 | 16,73456 Kč | 4 183,64 Kč |
| 500 | 16,07774 Kč | 8 038,87 Kč |
| 1 000 | 15,53705 Kč | 15 537,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,81393 Kč | 25 627,86 Kč |
| 4 000 | 12,58830 Kč | 50 353,20 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |







