



MICROSMD005F-2 | |
|---|---|
DigiKey Part Number | MICROSMD005F-2TR-ND - Tape & Reel (TR) MICROSMD005F-2CT-ND - Cut Tape (CT) MICROSMD005F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD005F-2 |
Description | PTC RESET FUSE 30V 50MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MICROSMD005F-2 Models |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 50 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 150 mA | Approval Agency CSA, TUV, UL |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSM005602RZ | Excel Cell Electronic Co., Ltd. | 2 500 | 5916-ERFSM005602RZCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 10,58200 Kč | 52,91 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 50 | 8,10520 Kč | 405,26 Kč |
| 100 | 7,47950 Kč | 747,95 Kč |
| 250 | 6,72356 Kč | 1 680,89 Kč |
| 500 | 6,20154 Kč | 3 100,77 Kč |
| 1 000 | 5,71860 Kč | 5 718,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,16243 Kč | 16 649,72 Kč |
| 8 000 | 3,97912 Kč | 31 832,96 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










