Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.8 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP53-10TF

DigiKey Part Number
1727-7731-2-ND - Tape & Reel (TR)
1727-7731-1-ND - Cut Tape (CT)
1727-7731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP53-10TF
Description
TRANS PNP 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.8 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP53-10TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.8 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53-10T1Gonsemi1 382BCP53-10T1GOSCT-ND14,70000 KčSimilar
BCP5316TADiodes Incorporated0BCP5316TACT-ND9,66000 KčSimilar
BCP53T1Gonsemi27 900BCP53T1GOSCT-ND14,70000 KčSimilar
In-Stock: 260
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,01900 Kč50,19 Kč
1003,16230 Kč316,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč