
BCP53-10T1G | |
|---|---|
DigiKey Part Number | BCP53-10T1GOSTR-ND - Tape & Reel (TR) BCP53-10T1GOSCT-ND - Cut Tape (CT) BCP53-10T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-10T1G |
Description | TRANS PNP 80V 1.5A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BCP53-10T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 5,84580 Kč | 584,58 Kč |
| 500 | 4,43184 Kč | 2 215,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,75066 Kč | 3 750,66 Kč |
| 2 000 | 3,38813 Kč | 6 776,26 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





